Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
3NE12300
Datasheet
Siemens
3NE12300
Volume Production
HLS-FUSE INLAY 315A 690V
HLS-FUSE INLAY 315A 690V
Voltage Rating
690V
Current Rating
315A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Height
52mm
Body Length
73mm
Current Rating
315A
Fuse Size
1
Length
135mm
Voltage Rating
690V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account