Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIEMENS
3NE18020
Datasheet
Siemens
3NE18020
Volume Production
HLS-FUSE INLAY 40A 690V
Industrial Automation & Control
Fluid Power & Control
Industrial Automation & Control
Fluid Power & Control
Pneumatics
HLS-FUSE INLAY 40A 690V
Voltage Rating
690V
Current Rating
40A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Height
40.5mm
Body Length
53.8mm
Current Rating
40A
Fuse Size
000
Length
79.9mm
Voltage Rating
690V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account