Siemens 3NH3030 technical specifications.
| Current Rating | 160A |
| Fuse Size | 00 |
| Mount | Holder |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NH3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.