
The 3RA13368XB301AP6 is a 3-phase contactor with a 3PST throw configuration, rated for 400V AC and 50A current. It features a DIN rail mount and screw termination. The contactor operates within a temperature range of -25°C to 60°C. It meets various regulatory approvals, including UL, CE, and GOST.
Siemens 3RA13368XB301AP6 technical specifications.
| Approvals | UL, CE, GOST |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 127mm |
| Length | 228.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA13368XB301AP6 to view detailed technical specifications.
No datasheet is available for this part.