
The 3RA23158XB301BB4 is a 3-phase contactor from Siemens, designed for industrial automation and control applications. It has a current rating of 7A and a voltage rating of 400V AC. The contactor is mounted on a DIN rail and has a throw configuration of 3PST. It operates within a temperature range of -25°C to 60°C. The contactor meets various approvals including UL, CSA, CE, and GOST.
Siemens 3RA23158XB301BB4 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Depth | 0.079inch |
| Length | 2.677inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23158XB301BB4 to view detailed technical specifications.
No datasheet is available for this part.
