Sirius 3RA 3 Pole Contactor, 9 A, 4 kW, 240 V ac Coil
Siemens 3RA23168XB301AP6 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Depth | 0.079inch |
| Length | 2.677inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23168XB301AP6 to view detailed technical specifications.
No datasheet is available for this part.