
The 3RA2317 contactor is a 3-phase 3PST device designed for DIN rail mounting. It has a contact current rating of 12A and operates within a temperature range of -25°C to 60°C. The contactor measures 68mm in length, 73mm in depth, and 90mm in width. It features a screw termination and is suitable for use in fluid power and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RA23178XB301AP6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 12A |
| Depth | 73mm |
| Length | 68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA2317 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23178XB301AP6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.