
The 3RA2318 series contactor from Siemens is a 3-phase device with a contact current rating of 16A. It measures 73mm in depth, 68mm in length, and 90mm in width. The contactor has a termination type of screw and is designed for DIN rail mounting. It operates within a temperature range of -25°C to 60°C. The 3RA2318 series is a general-purpose contactor suitable for a variety of applications in industrial automation and control.
Siemens 3RA23188XB301BB4 technical specifications.
| Contact Current Rating | 16A |
| Depth | 73mm |
| Length | 68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA2318 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23188XB301BB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.