
The 3RA2324 contactor is a 3-pole device with a contact current rating of 12A, suitable for operation within the temperature range of -25°C to 60°C. It is mounted on a DIN rail and features screw termination. The contactor measures 90mm in width, 101mm in length, and 97mm in depth.
Siemens 3RA23248XB301AK6 technical specifications.
| Contact Current Rating | 12A |
| Depth | 97mm |
| Length | 101mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA2324 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23248XB301AK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.