
The 3RA23248XB301AP6 is a 3-phase relay with a 3PST throw configuration and a voltage rating of 400V AC. It has a current rating of 12A and is designed for DIN rail mounting. The relay operates within a temperature range of -25°C to 60°C and meets various approvals including UL, CSA, CE, and GOST.
Siemens 3RA23248XB301AP6 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 3.976inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23248XB301AP6 to view detailed technical specifications.
No datasheet is available for this part.