
The 3RA2325 contactor is a 3-pole device with a contact current rating of 16A. It is designed for DIN rail mounting and features a screw termination. The contactor has a compact size with dimensions of 90mm in width, 101mm in length, and 97mm in depth. It operates within a temperature range of -25°C to 60°C.
Siemens 3RA23258XB301BB4 technical specifications.
| Contact Current Rating | 16A |
| Depth | 97mm |
| Length | 101mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA2325 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23258XB301BB4 to view detailed technical specifications.
No datasheet is available for this part.