Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RA23268XB301AP6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 0.079inch |
| Length | 3.976inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23268XB301AP6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.