Siemens 3RA23278XB301AK6 technical specifications.
| Contact Current Rating | 32A |
| Depth | 97mm |
| Length | 101mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA2327 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23278XB301AK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.