
The Siemens 3RA23278XB301AP6 is a 3-phase 3PST contactor rated for 32A and 400V AC. It features a DIN rail mount and operates within a temperature range of -25°C to 60°C. The contactor has been approved for use in various markets, including UL, CSA, CE, and GOST. Its dimensions are 3.976inch in length, 3.543inch in width, and 0.079inch in depth.
Siemens 3RA23278XB301AP6 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.079inch |
| Length | 3.976inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 400V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23278XB301AP6 to view detailed technical specifications.
No datasheet is available for this part.