
Sirius 3Ra 3 Pole Contactor, 38 A, 18.5Kw, 24 V Dc Coil
Siemens 3RA23288XB301BB4 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 38A |
| Current Rating | 38A |
| Depth | 0.118inch |
| Length | 3.976inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA23288XB301BB4 to view detailed technical specifications.
No datasheet is available for this part.