
The 3RA27121AA00 is a module mount pneumatic control device from Siemens, designed for industrial automation and control applications. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The device measures 88.9mm in depth, 45mm in length, and 37.1mm in width. It is rated for 24V DC and is suitable for screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RA27121AA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 88.9mm |
| Length | 45mm |
| Manufacturer Series | 3RA27 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| DC Rated Voltage | 24V |
| Width | 37.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA27121AA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
