
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 80A |
| Depth | 109mm |
| Length | 92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |