Siemens 3RB2056-1FW2 technical specifications.
| Contact Current Rating | 4A |
| Control Voltage | 230V |
| Depth | 155mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB20 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB2056-1FW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.