
The 3RB20561FC2 is a 3-pole contactor from Siemens, designed for use in pneumatic systems. It features a contact current rating of 315A and operates within a temperature range of -25°C to 60°C. The contactor measures 155mm in depth, 120mm in length, and 119mm in width, with a package case size of 200. It is terminated with screws and is suitable for use in industrial automation and control applications.
Siemens 3RB20561FC2 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 315A |
| Depth | 155mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB20561FC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
