Siemens 3RB21434EB0 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 315A |
| Depth | 124mm |
| Length | 106mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1kV |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB21434EB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
