Sign in to ask questions about the Siemens 3RB30161RE0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 3RB30161RE0 technical specifications.
| Contact Current Rating | 400mA |
| Depth | 72.5mm |
| Length | 75.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB30161RE0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.