
Electronic Overload Relay, 3-12A, 690Vac Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 12A |
| Depth | 72.5mm |
| Length | 75.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RB |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |