Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RB30161TB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 16A |
| Depth | 72.5mm |
| Height | 64.7mm |
| Length | 64.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP20 |
| Series | 3RB |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB30161TB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.