Siemens 3RB31234QB0 technical specifications.
| Contact Current Rating | 25A |
| Control Voltage | 250V |
| Depth | 3.307inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Series | 3RB31 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 3.425inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RB31234QB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.