
The 3RB31234RB0 is a 4P screw terminal pneumatic valve controller from Siemens, designed for industrial automation and control applications. It features a contact current rating of 400mA and can operate with a control voltage of up to 250V. The device measures 3.307inch in depth, 1.772inch in length, and 3.425inch in width. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The 3RB31234RB0 is suitable for use with an operating supply voltage of up to 690V.
Siemens 3RB31234RB0 technical specifications.
| Contact Current Rating | 400mA |
| Control Voltage | 250V |
| Depth | 3.307inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Series | 3RB31 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 3.425inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RB31234RB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.