Siemens 3RF20701AA06 technical specifications.
| Package/Case | 600 |
| Depth | 48mm |
| Height | 57.6mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF20701AA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.