Siemens 3RF21201AA02 technical specifications.
| Depth | 48mm |
| Height | 85mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Load Current | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 230V |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF21201AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
