
The 3RF21701AA06 is a power module designed for industrial applications, featuring a chassis mount and a series 3RF21 designation. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The module can handle a maximum supply voltage of 600V and a maximum input voltage of 600V, with a minimum input voltage of 400V. It is rated for a maximum load current of 70A and has a termination type of screw.
Siemens 3RF21701AA06 technical specifications.
| Package/Case | 600 |
| Depth | 48mm |
| Height | 85mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Load Current | 70A |
| Max Input Voltage | 600V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 400V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 400V |
| Mount | Chassis |
| RMS Current (Irms) | 70A |
| Series | 3RF21 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF21701AA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
