
The 3RF2320-1AA02 is a 20A rated terminal block with a 230V AC voltage rating, suitable for DIN rail and panel mounting. It features a width of 0.886inch and a depth of 140.5mm. The terminal block has an isolation voltage of 600V and is approved for use in UL, CSA, CE, and GOST environments. It operates within a temperature range of -25°C to 60°C.
Siemens 3RF2320-1AA02 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Depth | 140.5mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| Width | 0.886inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2320-1AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
