Siemens 3RF2320-1AA45 technical specifications.
| Package/Case | 600 |
| Contact Type | 1 maker |
| Height | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Current | 20A |
| Ratings | IP20 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF2320-1AA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.