
Solid State Contactor, 20A contact current rating, 460V AC voltage rating, and 24VDC coil voltage. Features 600V isolation voltage, 20A load current, and operates within a -25°C to 60°C temperature range. Mounts via DIN rail or panel and utilizes screw termination. Approvals include UL, CSA, CE, and GOST.
Siemens 3RF23201AA04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Depth | 140.5mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Load Current | 20A |
| Max Input Voltage | 460V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Max Supply Voltage | 460V |
| Min Supply Voltage | 230V |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| RMS Current (Irms) | 20A |
| Series | 3RF23 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 460V |
| Width | 0.886inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF23201AA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
