
The 3RF2330-1AA22 is a 30A panel mount contactor from Siemens, designed for industrial automation and control applications. It features a voltage rating of 230V AC and operates within a temperature range of -25°C to 60°C. The contactor is approved for use in various regions, including those that comply with UL, CSA, CE, and GOST standards. It is suitable for panel or DIN rail mounting with a screw termination.
Siemens 3RF2330-1AA22 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 0.197inch |
| Length | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2330-1AA22 to view detailed technical specifications.
No datasheet is available for this part.