Siemens 3RF2330-1BA24 technical specifications.
| Contact Current Rating | 30A |
| Depth | 140.5mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF2330 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2330-1BA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.