Siemens 3RF23301BA04 technical specifications.
| Package/Case | 460 |
| Contact Current Rating | 30A |
| Depth | 140.5mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Ratings | IP20 |
| Series | 3RF2330 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF23301BA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
