
The 3RF2340-1BA04 is a 1-pole AC contactor designed for mounting on a DIN rail or in a control panel. It is rated for use with 460V AC and can handle a maximum current of 40 amperes. The contactor operates within a temperature range of -25 degrees Celsius to 60 degrees Celsius. It meets various safety and regulatory standards, including UL, CSA, CE, and GOST approvals. The contactor measures 67.5 millimeters in length, 100 millimeters in height, and 156 millimeters in depth, with a width of 2.657 inches.
Siemens 3RF2340-1BA04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 156mm |
| Height | 100mm |
| Length | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 460V |
| Width | 2.657inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2340-1BA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
