
The 3RF2350-1BA04 is a 460V contactor with a current rating of 50A, suitable for DIN rail and panel mounting. It operates within a temperature range of -25°C to 60°C and meets various safety standards including UL, CSA, CE, and GOST. The contactor has a package size of 156mm depth, 100mm height, 67.5mm length, and 2.657inch width.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 156mm |
| Height | 100mm |
| Length | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 460V |
| Width | 2.657inch |
| RoHS | Compliant |
