Siemens 3RF23501AA04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 156mm |
| Height | 100mm |
| Length | 67.5mm |
| Load Current | 50A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 460V |
| Width | 2.657inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF23501AA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
