
The Siemens 3RF2370-1BA02 is a 70A contact switch approved for use in UL, CSA, CE, and GOST applications. It features a screw termination and is designed for mounting on DIN rail or panel. The switch has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It measures 157.5mm in depth, 100mm in height, 135mm in length, and 5.315inch in width.
Siemens 3RF2370-1BA02 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 70A |
| Current Rating | 70A |
| Depth | 157.5mm |
| Height | 100mm |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| Width | 5.315inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF2370-1BA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
