The 3RF2370-1BA22 is a single-pole single-throw relay with a contact current rating of 70A and a voltage rating of 230V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is designed for panel or DIN rail mounting and features a screw termination. It is approved for use in various markets, including those that require UL, CSA, CE, and GOST certifications.
Checking distributor stock and pricing after the page loads.
Siemens 3RF2370-1BA22 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 70A |
| Current Rating | 70A |
| Depth | 0.197inch |
| Length | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| Width | 5.315inch |
| RoHS | Not Compliant |