Siemens 3RF2390-1BA02 technical specifications.
| Contact Current Rating | 90A |
| Depth | 162.5mm |
| Height | 100mm |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Series | 3RF2390 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF2390-1BA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
