The 3RF2390-1BA04 is a 460V contactor from Siemens, rated for 90A current. It is designed for DIN rail and panel mounting, with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The contactor is approved for use in various regions, including the US, Canada, and Europe, and meets the necessary safety standards. It has a compact package size, measuring 180mm in length, 100mm in height, and 7.087 inches in width.
Siemens 3RF2390-1BA04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 90A |
| Current Rating | 90A |
| Depth | 162.5mm |
| Height | 100mm |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 460V |
| Width | 7.087inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF2390-1BA04 to view detailed technical specifications.
No datasheet is available for this part.
