Siemens 3RF24101AC45 technical specifications.
| Contact Type | 3 makers |
| Depth | 104.5mm |
| Height | 100mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF24101AC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
