
This 600mm DIN rail mount terminal block features three poles and an IP20 rating, suitable for industrial applications. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The block is mounted on a DIN rail and has a screw termination. Its dimensions are 90mm in length, 90mm in width, and 100mm in height, with a depth of 112.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RF24201AC45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Contact Type | 3 makers |
| Depth | 112.5mm |
| Height | 100mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF24201AC45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.