Siemens 3RF29200HA16 technical specifications.
| Package/Case | 600 |
| Control Voltage | 24V |
| Current Rating | 20A |
| Isolation Voltage | 600V |
| Load Current | 20A |
| Max Input Voltage | 600V |
| Min Input Voltage | 400V |
| Max Output Voltage | 30V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 400V |
| Mount | Screw |
| Ratings | IP20 |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF29200HA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
