
The 3RF34051BD24 is a 3-phase contactor with a 3P throw configuration and a DC rated voltage of 460V. It has a current rating of 5.4A and is designed for DIN rail mounting. The contactor operates within a temperature range of -25°C to 60°C and is approved for use in various markets, including those with UL, CSA, CE, and GOST certifications. It measures 3.74 inches in length, 1.772 inches in width, and 0.197 inches in depth, with a screw termination.
Siemens 3RF34051BD24 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 5.4A |
| Current Rating | 5.4A |
| Depth | 0.197inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Termination | Screw |
| Throw Configuration | 3P |
| DC Rated Voltage | 460V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF34051BD24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
