
The 3RF34101BD24 is a 3-pole contactor designed for use in fluid power and control applications. It has a DC rated voltage of 460V and a current rating of 7.4A. The contactor is mounted on a DIN rail and has a screw termination. It operates within a temperature range of -25°C to 60°C and is approved for use in various markets, including UL, CSA, CE, and GOST.
Siemens 3RF34101BD24 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 7.4A |
| Current Rating | 7.4A |
| Depth | 0.197inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Termination | Screw |
| Throw Configuration | 3P |
| DC Rated Voltage | 460V |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF34101BD24 to view detailed technical specifications.
No datasheet is available for this part.
