Siemens 3RF34121BB24 technical specifications.
| Contact Current Rating | 12.5A |
| Depth | 100.8mm |
| Length | 95mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Series | 3RF3412 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF34121BB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
