Siemens 3RH11311BM40 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 220V |
| Depth | 72mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Series | 3RH1 |
| Termination | Screw |
| Width | 57.5mm |
| RoHS | Compliant |
No datasheet is available for this part.