
The 3RH11401AP00 is a 4-pole 4-closer pneumatic relay designed for industrial automation and control applications. It has a contact current rating of 6A and can operate at a maximum temperature of 60°C and a minimum temperature of -25°C. The relay measures 57.5mm in length, 72mm in depth, and 45mm in width. It features screw termination and meets the IP20 rating for protection against solid objects and dust.
Siemens 3RH11401AP00 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Type | 4 Closer |
| Depth | 72mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Ratings | IP20 |
| Series | 3RH1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH11401AP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.