
The 3RH19111FA31 relay from Siemens is a 4-contact 4-pole device with a contact current rating of 6A and a voltage rating of 690V. It features a screw mount and an IP20 rating. The relay has a switching capacity of 1.2kW. It is suitable for use in industrial automation and control applications, particularly in pneumatics.
Siemens 3RH19111FA31 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Mount | Screw |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Ratings | IP20 |
| Switching Capacity | 1.2kW |
| Termination | Screw |
| Throw Configuration | 4P |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RH19111FA31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
